Part Details for IDT71421LA55LB by Integrated Device Technology Inc
Overview of IDT71421LA55LB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71421LA55LB
IDT71421LA55LB CAD Models
IDT71421LA55LB Part Data Attributes
|
IDT71421LA55LB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71421LA55LB
Integrated Device Technology Inc
Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | HERMETIC SEALED, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N52 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC52,.75SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.2098 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm |
Alternate Parts for IDT71421LA55LB
This table gives cross-reference parts and alternative options found for IDT71421LA55LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71421LA55LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4K-67142V-55/883 | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 | Matra MHS | IDT71421LA55LB vs SM4K-67142V-55/883 |
71421LA55JI | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT71421LA55LB vs 71421LA55JI |
IDT71421SA55L52 | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | IDT71421LA55LB vs IDT71421SA55L52 |
MMQ3-67132V-55P883:R | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | IDT71421LA55LB vs MMQ3-67132V-55P883:R |
MMQ3-67132L-55SHXXX:D | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | IDT71421LA55LB vs MMQ3-67132L-55SHXXX:D |
71321SA55JG8 | 2K x 8 Dual-Port RAM w/Int, PLCC0/Reel | Renesas Electronics Corporation | IDT71421LA55LB vs 71321SA55JG8 |
SM4K-67142V-55MHXXX:R | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | IDT71421LA55LB vs SM4K-67142V-55MHXXX:R |
MMQ3-67132L-55/883 | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, | Temic Semiconductors | IDT71421LA55LB vs MMQ3-67132L-55/883 |
AM4K-67132L-55 | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 | Matra MHS | IDT71421LA55LB vs AM4K-67132L-55 |
IDT7132LA55J8 | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT71421LA55LB vs IDT7132LA55J8 |