Datasheets
MMQ3-67142V-55:R by:

Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, CERAMIC, QPJ-52

Part Details for MMQ3-67142V-55:R by Atmel Corporation

Overview of MMQ3-67142V-55:R by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for MMQ3-67142V-55:R

MMQ3-67142V-55:R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMQ3-67142V-55:R Part Data Attributes

MMQ3-67142V-55:R Atmel Corporation
Buy Now Datasheet
Compare Parts:
MMQ3-67142V-55:R Atmel Corporation Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, CERAMIC, QPJ-52
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code QFN
Package Description QCCJ,
Pin Count 52
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 55 ns
JESD-30 Code S-CQCC-J52
Length 19.05 mm
Memory Density 16384 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 52
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.83 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 19.05 mm

Alternate Parts for MMQ3-67142V-55:R

This table gives cross-reference parts and alternative options found for MMQ3-67142V-55:R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMQ3-67142V-55:R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CM4K-67142L-55SHXXX Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation MMQ3-67142V-55:R vs CM4K-67142L-55SHXXX
SM4K-67142V-55/883 Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 Matra MHS MMQ3-67142V-55:R vs SM4K-67142V-55/883
IDT71421LA55LB Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 Integrated Device Technology Inc MMQ3-67142V-55:R vs IDT71421LA55LB
71421LA55JI Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc MMQ3-67142V-55:R vs 71421LA55JI
IDT71421LA55L52 Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc MMQ3-67142V-55:R vs IDT71421LA55L52
SM4K-67142V-55EHXXX:D Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation MMQ3-67142V-55:R vs SM4K-67142V-55EHXXX:D
SM4K-67142V-55:D Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation MMQ3-67142V-55:R vs SM4K-67142V-55:D
SM4K-67132EL-55SHXXX Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 Matra MHS MMQ3-67142V-55:R vs SM4K-67132EL-55SHXXX
SM4K-67132V-55FHXXX:R Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation MMQ3-67142V-55:R vs SM4K-67132V-55FHXXX:R
IMS3-67132V-55SHXXX Multi-Port SRAM, 2KX8, 55ns, CMOS, PQCC52 Matra MHS MMQ3-67142V-55:R vs IMS3-67132V-55SHXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMQ3-67142V-55:R by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMQ3-67142V-55:R by Atmel Corporation

Select Manufacturer
Which Manufacturer of MMQ3-67142V-55:R would you like to use for your alert(s)?
  • Please alert me when MMQ3-67142V-55:R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMQ3-67142V-55:R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMQ3-67142V-55:R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMQ3-67142V-55:R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMQ3-67142V-55:R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMQ3-67142V-55:R by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: