There are no models available for this part yet.
Overview of CM4072-50DE by California Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IPS2550DE1R | Renesas Electronics Corporation | Inductive Position Sensor for High-Speed Motor Commutation (Automotive) | |
RTKA214250DE0020BU | Renesas Electronics Corporation | LDO Linear Regulator Evaluation Board with 2.5V to 20V Vin Range, Adjustable 3.3V 500mA Output | |
RTKA211650DE0000BU | Renesas Electronics Corporation | RAA211650 Synchronous Buck Evaluation Board with 4.5V to 60V Input Range, 3.3V 5A Output |
CAD Models for CM4072-50DE by California Micro Devices
Part Data Attributes for CM4072-50DE by California Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CALIFORNIA MICRO DEVICES CORP
|
Part Package Code
|
SON
|
Package Description
|
HVSON,
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
S-XDSO-N10
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Segments
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.8 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for CM4072-50DE
This table gives cross-reference parts and alternative options found for CM4072-50DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM4072-50DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS31FL3191-UTLS2-TR | LED Driver, 1-Segment, UTQFN-9 | Lumissil Microsystems | CM4072-50DE vs IS31FL3191-UTLS2-TR |
IS31LT3935-DLS2-TR | LED Driver, | Integrated Silicon Solution Inc | CM4072-50DE vs IS31LT3935-DLS2-TR |
HPA00209DAPR | 16-channel LED driver with 20Mhz data transfer rate 32-HTSSOP -20 to 85 | Texas Instruments | CM4072-50DE vs HPA00209DAPR |
PAM2808BLBR | LED Driver | Diodes Incorporated | CM4072-50DE vs PAM2808BLBR |