IS31FL3191-UTLS2-TR
Description: LED Driver, 1-Segment, UTQFN-9

Overview of IS31FL3191-UTLS2-TR by Lumissil Microsystems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Entertainment and Gaming

CAD Models for IS31FL3191-UTLS2-TR by Lumissil Microsystems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS31FL3191-UTLS2-TR by Lumissil Microsystems

IS31FL3191-UTLS2-TR
Lumissil Microsystems
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LUMISSIL MICROSYSTEMS
Package Description
VBCC,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lumissil Microsystems
Data Input Mode
SERIAL
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-XBCC-B9
Length
1.5 mm
Number of Functions
1
Number of Segments
1
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VBCC
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.6 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
BUTT
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
fmax-Min
0.4 MHz
Want to compare parts?
  1. IS31FL3191-UTLS2-TR
    Lumissil Microsystems
    LED Driver, 1-Segment, UTQFN-9
    VS

Alternate Parts for IS31FL3191-UTLS2-TR

This table gives cross-reference parts and alternative options found for IS31FL3191-UTLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31FL3191-UTLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS31LT3935-DLS2-TR LED Driver, Integrated Silicon Solution Inc IS31FL3191-UTLS2-TR vs IS31LT3935-DLS2-TR
HPA00209DAPR 16-channel LED driver with 20Mhz data transfer rate 32-HTSSOP -20 to 85 Texas Instruments IS31FL3191-UTLS2-TR vs HPA00209DAPR
PAM2808BLBR LED Driver Diodes Incorporated IS31FL3191-UTLS2-TR vs PAM2808BLBR

Related Parts for IS31FL3191-UTLS2-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS31FL3191-UTLS2-TR by Lumissil Microsystems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS31FL3191-UTLS2-TR by Lumissil Microsystems

Select Manufacturer
Which Manufacturer of IS31FL3191-UTLS2-TR would you like to use for your alert(s)?
  • Please alert me when IS31FL3191-UTLS2-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS31FL3191-UTLS2-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS31FL3191-UTLS2-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS31FL3191-UTLS2-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS31FL3191-UTLS2-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS31FL3191-UTLS2-TR by Lumissil Microsystems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: