CLC402AJFQML
Texas Instruments
Description: OP-AMP, 2800uV OFFSET-MAX, CDIP8, CERDIP-8

Overview of CLC402AJFQML by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CLC402AJFQML by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLC402AJFQML by Texas Instruments

CLC402AJFQML
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
60 dB
Input Offset Voltage-Max
2800 µV
JESD-30 Code
R-GDIP-T8
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
500 V/us
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CLC402AJFQML
    Texas Instruments
    OP-AMP, 2800uV OFFSET-MAX, CDIP8, CERDIP-8
    VS

Alternate Parts for CLC402AJFQML

This table gives cross-reference parts and alternative options found for CLC402AJFQML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC402AJFQML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLC402AJ-QML OP-AMP, 2800uV OFFSET-MAX, CDIP8, CERDIP-8 Texas Instruments CLC402AJFQML vs CLC402AJ-QML
5962-9203301MPA Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, CDIP8, Comlinear Corporation CLC402AJFQML vs 5962-9203301MPA
5962-9203301MPX Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, CDIP8, Comlinear Corporation CLC402AJFQML vs 5962-9203301MPX
CLC402AJ IC OP-AMP, 2800 uV OFFSET-MAX, 177 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier National Semiconductor Corporation CLC402AJFQML vs CLC402AJ
5962-9203301MPC Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, CDIP8, Comlinear Corporation CLC402AJFQML vs 5962-9203301MPC
Part Number Description Manufacturer Compare
CLC420AJE Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8, Comlinear Corporation CLC402AJFQML vs CLC420AJE
5962-9086803MPA IC OP-AMP, 1350 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier Analog Devices Inc CLC402AJFQML vs 5962-9086803MPA
AD9618AQ OP-AMP, 2200uV OFFSET-MAX, 8000MHz BAND WIDTH, CDIP8, CERDIP-8 Rochester Electronics LLC CLC402AJFQML vs AD9618AQ
CLC426AJE OP-AMP, 2800uV OFFSET-MAX, 230MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 Texas Instruments CLC402AJFQML vs CLC426AJE
CLC420AWGFQML OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 Texas Instruments CLC402AJFQML vs CLC420AWGFQML
HFA3-0001-9 OP-AMP, 15000uV OFFSET-MAX, 350MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC CLC402AJFQML vs HFA3-0001-9
LT1221MJ8 IC OP-AMP, 2000 uV OFFSET-MAX, 150 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier Linear Technology CLC402AJFQML vs LT1221MJ8
CLC428A8B Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 Comlinear Corporation CLC402AJFQML vs CLC428A8B
5962-9470801MPA Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 Rochester Electronics LLC CLC402AJFQML vs 5962-9470801MPA
LMH6609MA 900MHz Voltage Feedback Op Amp 8-SOIC -40 to 85 Texas Instruments CLC402AJFQML vs LMH6609MA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC402AJFQML by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC402AJFQML by Texas Instruments

  • Please alert me when CLC402AJFQML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CLC402AJFQML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC402AJFQML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CLC402AJFQML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC402AJFQML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC402AJFQML by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: