Part Details for AD9618AQ by Rochester Electronics LLC
Overview of AD9618AQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9618AQ
AD9618AQ CAD Models
AD9618AQ Part Data Attributes
|
AD9618AQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD9618AQ
Rochester Electronics LLC
OP-AMP, 2200uV OFFSET-MAX, 8000MHz BAND WIDTH, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 45 µA | |
Common-mode Reject Ratio-Nom | 52 dB | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1.8 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000000 | |
Width | 7.62 mm |
Alternate Parts for AD9618AQ
This table gives cross-reference parts and alternative options found for AD9618AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9618AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9618JN | OP-AMP, 2200uV OFFSET-MAX, 8000MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8 | Rochester Electronics LLC | AD9618AQ vs AD9618JN |
AD9618SQ/883B | OP-AMP, 2200uV OFFSET-MAX, 8000MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | AD9618AQ vs AD9618SQ/883B |
AD9618AQ | IC OP-AMP, 2200 uV OFFSET-MAX, 8000 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD9618AQ vs AD9618AQ |
AD9618SQ | IC OP-AMP, 2200 uV OFFSET-MAX, 8000 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD9618AQ vs AD9618SQ |
AD9618TQ/883B | IC OP-AMP, 1100 uV OFFSET-MAX, 8000 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD9618AQ vs AD9618TQ/883B |
AD9618BQ | OP-AMP, 1100uV OFFSET-MAX, 8000MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | AD9618AQ vs AD9618BQ |
5962-9086803MPA | IC OP-AMP, 1350 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD9618AQ vs 5962-9086803MPA |
AD9618JN | IC OP-AMP, 2200 uV OFFSET-MAX, 8000 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD9618AQ vs AD9618JN |