Part Details for CL05B104KO5NNND by Samsung Electro-Mechanics
Overview of CL05B104KO5NNND by Samsung Electro-Mechanics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B104KO5NNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05B104KO5NNNDCT-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
237969 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
CL05B104KO5NNND
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B104KO5NNND) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 3100000 |
|
$0.0027 | Buy Now |
DISTI #
187-CL05B104KO5NNND
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 16V X7R 0402 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
E02:0323_03401870
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks Date Code: 2421 | Europe - 33650000 |
|
$0.0014 | Buy Now |
DISTI #
V36:1790_07050997
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 250000 Package Multiple: 50000 Lead time: 20 Weeks Date Code: 2343 | Americas - 650000 |
|
$0.0025 | Buy Now |
|
Future Electronics | CL05 Series 0.1 uF 16V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks Container: Reel | 20550000Reel |
|
$0.0026 / $0.0030 | Buy Now |
DISTI #
80940326
|
Verical | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Date Code: 2421 | Americas - 33650000 |
|
$0.0017 | Buy Now |
DISTI #
78817423
|
Verical | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 250000 Package Multiple: 50000 Date Code: 2343 | Americas - 650000 |
|
$0.0025 | Buy Now |
DISTI #
KKK20780
|
Rutronik | KC 100nF 0402 10% 16V X7R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Stock DE - 76500000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0009 | Buy Now |
Part Details for CL05B104KO5NNND
CL05B104KO5NNND CAD Models
CL05B104KO5NNND Part Data Attributes
|
CL05B104KO5NNND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B104KO5NNND
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B104KO5NNND
This table gives cross-reference parts and alternative options found for CL05B104KO5NNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B104KO5NNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B104K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | CL05B104KO5NNND vs 0402B104K160ST |
885012205037R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Wurth Elektronik | CL05B104KO5NNND vs 885012205037R |
0402B104K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | CL05B104KO5NNND vs 0402B104K160CB |
MCASE105SB7104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B104KO5NNND vs MCASE105SB7104KFNA1J |
MLASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B104KO5NNND vs MLASE105SB7104KFNA01 |
0402B104K160NT | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | CL05B104KO5NNND vs 0402B104K160NT |
0402B104K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | CL05B104KO5NNND vs 0402B104K160NB |
MT15B104K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CL05B104KO5NNND vs MT15B104K160CT |
MBASE105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B104KO5NNND vs MBASE105SB7104KFNA18 |
MCCA000050 | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | CL05B104KO5NNND vs MCCA000050 |