Part Details for MLASE105SB7104KFNA01 by TAIYO YUDEN
Overview of MLASE105SB7104KFNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASE105SB7104KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASE105SB7104KFNA01TR-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0040 | Buy Now |
DISTI #
MLASE105SB7104KFNA
|
Avnet Americas | CAP, MLCC, 0402, 16V, X7R, 0.1UF, 10%, T&R - Tape and Reel (Alt: MLASE105SB7104KFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0034 | Buy Now |
DISTI #
963-MLASE105SB7104KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10% Medical RoHS: Compliant | 58314 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CAP, MLCC, 0402, 16V, X7R, 0.1UF, 10%, TR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0039 / $0.0047 | Buy Now |
DISTI #
MLASE105SB7104KFNA
|
Avnet Americas | CAP, MLCC, 0402, 16V, X7R, 0.1UF, 10%, T&R - Tape and Reel (Alt: MLASE105SB7104KFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0034 | Buy Now |
Part Details for MLASE105SB7104KFNA01
MLASE105SB7104KFNA01 CAD Models
MLASE105SB7104KFNA01 Part Data Attributes:
|
MLASE105SB7104KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASE105SB7104KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MLASE105SB7104KFNA01
This table gives cross-reference parts and alternative options found for MLASE105SB7104KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE105SB7104KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCA000050 | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | MLASE105SB7104KFNA01 vs MCCA000050 |
0402B104K160N | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | MLASE105SB7104KFNA01 vs 0402B104K160N |
0402B104K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | MLASE105SB7104KFNA01 vs 0402B104K160NB |
MMASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MLASE105SB7104KFNA01 vs MMASE105SB7104KFNA01 |
MC0402B104K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | SPC Multicomp | MLASE105SB7104KFNA01 vs MC0402B104K160CT |
MSASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MLASE105SB7104KFNA01 vs MSASE105SB7104KFNA01 |
0402B104K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | MLASE105SB7104KFNA01 vs 0402B104K160SB |
MCASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MLASE105SB7104KFNA01 vs MCASE105SB7104KFNA01 |
VJ0402Y104KXJPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MLASE105SB7104KFNA01 vs VJ0402Y104KXJPW1BC |
MAASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MLASE105SB7104KFNA01 vs MAASE105SB7104KFNA01 |