Part Details for 885012205037R by Wurth Elektronik
Overview of 885012205037R by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885012205037R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5458
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Wurth Elektronik 885012205037R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 48930 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
732-885012205037RCT-ND
|
DigiKey | WCAP-CSGP GENERAL PURPOSE MLCC S Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49117 In Stock |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
710-885012205037R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100 nF 10% 16V -55C/ +125C 0402 RoHS: Compliant | 44976 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
59D5087
|
Bürklin Elektronik | Ceramic capacitor, 100 nF, 16 V (DC), ±10 %, SMD 0402, X7R, 885012205037R Min Qty: 1 | 50000 |
|
$0.0092 / $0.0140 | Buy Now |
DISTI #
4061691RL
|
element14 Asia-Pacific | CAP, 0.1UF, 16V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 49020 |
|
$0.0081 / $0.0140 | Buy Now |
DISTI #
4061691
|
element14 Asia-Pacific | CAP, 0.1UF, 16V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 49020 |
|
$0.0081 / $0.0162 | Buy Now |
DISTI #
4061691
|
Farnell | CAP, 0.1UF, 16V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 48930 |
|
$0.0063 / $0.0188 | Buy Now |
DISTI #
4061691RL
|
Farnell | CAP, 0.1UF, 16V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 48930 |
|
$0.0063 / $0.0118 | Buy Now |
Part Details for 885012205037R
885012205037R CAD Models
885012205037R Part Data Attributes:
|
885012205037R
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012205037R
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 885012205037R
This table gives cross-reference parts and alternative options found for 885012205037R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012205037R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCA000050 | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | 885012205037R vs MCCA000050 |
0402B104K160N | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | 885012205037R vs 0402B104K160N |
0402B104K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | 885012205037R vs 0402B104K160NB |
MMASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 885012205037R vs MMASE105SB7104KFNA01 |
MC0402B104K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | SPC Multicomp | 885012205037R vs MC0402B104K160CT |
MSASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 885012205037R vs MSASE105SB7104KFNA01 |
0402B104K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | 885012205037R vs 0402B104K160SB |
MCASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 885012205037R vs MCASE105SB7104KFNA01 |
VJ0402Y104KXJPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 885012205037R vs VJ0402Y104KXJPW1BC |
MAASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 885012205037R vs MAASE105SB7104KFNA01 |