Capacitors
CGJ5L2C0G1H683J160AA
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGJ5L2C0G1H683J160AA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CGJ5L2C0G1H683J160AA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 65T7730
Newark Mlcc,1206,c0G,50V,68Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ5L2C0G1H683J160AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-8218-1-ND
DigiKey CAP CER 0.068UF 50V C0G 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1420
In Stock
  • 1 $0.8900
  • 10 $0.6410
  • 50 $0.5606
  • 100 $0.4568
  • 500 $0.3738
  • 1,000 $0.3219
$0.3219 / $0.8900 Buy Now
DISTI # 35617967
Verical Cap Ceramic 0.068uF 50V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1944 Americas - 1855
  • 1,000 $0.0532
$0.0532 Buy Now
DISTI # C1S741000738246
Chip1Stop Cap Ceramic 0.068uF 50V C0G 5% Pad SMD 1206 125℃ Automotive T/R pbFree: Yes 1855
  • 10 $0.3450
  • 25 $0.2910
  • 100 $0.2720
$0.2720 / $0.3450 Buy Now

CAD Models for CGJ5L2C0G1H683J160AA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGJ5L2C0G1H683J160AA by TDK Corporation

CGJ5L2C0G1H683J160AA
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TDK
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CGJ5L2C0G1H683J160AA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGJ5L2C0G1H683J160AA

This table gives cross-reference parts and alternative options found for CGJ5L2C0G1H683J160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ5L2C0G1H683J160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGA5L2C0G1H683J160AA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CGJ5L2C0G1H683J160AA vs CGA5L2C0G1H683J160AA
GCM31C5C1H683JA16L CAP CER 68000PF 50V C0G 5% 1206 Murata Manufacturing Co Ltd CGJ5L2C0G1H683J160AA vs GCM31C5C1H683JA16L
C1206T683J5GBCTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, KEMET Corporation CGJ5L2C0G1H683J160AA vs C1206T683J5GBCTU
C1206T683J5GAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, KEMET Corporation CGJ5L2C0G1H683J160AA vs C1206T683J5GAC
CGJ5L2C0G1H683JT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT TDK Corporation CGJ5L2C0G1H683J160AA vs CGJ5L2C0G1H683JT
C1206C683J5GEC Ceramic Capacitor, Ceramic, KEMET Corporation CGJ5L2C0G1H683J160AA vs C1206C683J5GEC
C1206T683J5GCL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, KEMET Corporation CGJ5L2C0G1H683J160AA vs C1206T683J5GCL
C1206X683J5GALAUTO Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1306, KEMET Corporation CGJ5L2C0G1H683J160AA vs C1206X683J5GALAUTO
C1206T683J5GBC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, KEMET Corporation CGJ5L2C0G1H683J160AA vs C1206T683J5GBC
C1206T683J5GCCTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, KEMET Corporation CGJ5L2C0G1H683J160AA vs C1206T683J5GCCTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGJ5L2C0G1H683J160AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGJ5L2C0G1H683J160AA by TDK Corporation

Select Manufacturer
Which Manufacturer of CGJ5L2C0G1H683J160AA would you like to use for your alert(s)?
  • Please alert me when CGJ5L2C0G1H683J160AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGJ5L2C0G1H683J160AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGJ5L2C0G1H683J160AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGJ5L2C0G1H683J160AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGJ5L2C0G1H683J160AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGJ5L2C0G1H683J160AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: