Part Details for C1206C683J5GEC by KEMET Corporation
Overview of C1206C683J5GEC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C683J5GEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206C683J5GEC-ND
|
DigiKey | CAP CER 1206 68NF 50V C0G 5% Min Qty: 8000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1685 | Buy Now |
Part Details for C1206C683J5GEC
C1206C683J5GEC CAD Models
C1206C683J5GEC Part Data Attributes
|
C1206C683J5GEC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C683J5GEC
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C683J5GEC
This table gives cross-reference parts and alternative options found for C1206C683J5GEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C683J5GEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C683J5GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C683J5GEC vs C1206C683J5GECAUTO |
C1206T683J5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, | KEMET Corporation | C1206C683J5GEC vs C1206T683J5GCCTM |
C1206T683J5GBC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, | KEMET Corporation | C1206C683J5GEC vs C1206T683J5GBC7210 |
C1206C683J5GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C683J5GEC vs C1206C683J5GEC7210 |
C1206T683J5GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, | KEMET Corporation | C1206C683J5GEC vs C1206T683J5GAC7210 |
C1206X683J5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C683J5GEC vs C1206X683J5GEC |
C1206C683J5GACTU | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1206C683J5GEC vs C1206C683J5GACTU |
C1206T683J5GCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, | KEMET Corporation | C1206C683J5GEC vs C1206T683J5GCL |
1206J0500683JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C683J5GEC vs 1206J0500683JCR |
1206F0500683JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C683J5GEC vs 1206F0500683JCR |