-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9846
|
Newark | Cap, 68000Pf, 50V, Mlcc, 1206, Capacitance:0.068µf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA5L2C0G1H683J160AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3898 |
|
$0.1210 | Buy Now |
DISTI #
40Y2318
|
Newark | Cap, 68000Pf, 50V, C0G/Np0, 1206, Capacitance:0.068µf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA5L2C0G1H683J160AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1510 / $0.1660 | Buy Now |
DISTI #
445-6983-1-ND
|
DigiKey | CAP CER 0.068UF 50V C0G 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15827 In Stock |
|
$0.1540 / $0.6900 | Buy Now |
DISTI #
52W9846
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 52W9846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 3898 Partner Stock |
|
$0.2320 / $0.6570 | Buy Now |
DISTI #
CGA5L2C0G1H683J160
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L2C0G1H683J160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1633 / $0.1909 | Buy Now |
DISTI #
810-CGA5L2C0G1H683J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 50V 0.068uF C0G 5% AEC-Q200 RoHS: Compliant | 5427 |
|
$0.1540 / $0.6700 | Buy Now |
|
Future Electronics | CGA Series 1206 68 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.1480 / $0.1580 | Buy Now |
DISTI #
71323846
|
Verical | Cap Ceramic 0.068uF 50V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2325 | Americas - 48000 |
|
$0.1058 / $0.1191 | Buy Now |
DISTI #
78392972
|
Verical | Cap Ceramic 0.068uF 50V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 414 Package Multiple: 1 | Americas - 3898 |
|
$0.1716 / $0.1897 | Buy Now |
DISTI #
62278297
|
Verical | Cap Ceramic 0.068uF 50V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 2206 | Americas - 1445 |
|
$0.1475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L2C0G1H683J160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L2C0G1H683J160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5L2C0G1H683J160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L2C0G1H683J160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT31C5C1H683JA02L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CGA5L2C0G1H683J160AA vs GRT31C5C1H683JA02L |
C1206C683J5GACTU | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CGA5L2C0G1H683J160AA vs C1206C683J5GACTU |
C3216C0G1H683J160AE | Ceramic Capacitor, Ceramic, | TDK Corporation | CGA5L2C0G1H683J160AA vs C3216C0G1H683J160AE |
GRM31C5C1H683JA01K | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | CGA5L2C0G1H683J160AA vs GRM31C5C1H683JA01K |
C3216C0G1H683J160AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5L2C0G1H683J160AA vs C3216C0G1H683J160AA |
GCH31C5C1H683JE01K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CGA5L2C0G1H683J160AA vs GCH31C5C1H683JE01K |
GCH31C5C1H683JE01L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CGA5L2C0G1H683J160AA vs GCH31C5C1H683JE01L |
GRM31C5C1H683JA01L | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | CGA5L2C0G1H683J160AA vs GRM31C5C1H683JA01L |