-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 5V, Surface Mount, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9961
|
Newark | Chip Guard |Bourns CG0402MLU-05G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.1320 / $0.1500 | Buy Now |
DISTI #
86W0429
|
Newark | Esd Protection Device, 25 V, 5 Vdc, 0402, 2 Rohs Compliant: Yes |Bourns CG0402MLU-05G Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18200 |
|
$0.2640 / $0.3480 | Buy Now |
DISTI #
14P5349
|
Newark | Varistor, Esd Protector, 0402, Voltage Rating Vac:-, Voltage Rating Vdc:5V, Product Range:Chipguard Mlu Series, Clamping Voltage Vc Max:25V, Varistor Case Style:0402 [1005 Metric], Peak Surge Current @ 8/20Μs:- Rohs Compliant: Yes |Bourns CG0402MLU-05G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
DISTI #
CG0402MLU-05GCT-ND
|
DigiKey | VARISTOR 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42805 In Stock |
|
$0.1326 / $0.4600 | Buy Now |
DISTI #
652-CG0402MLU-05G
|
Mouser Electronics | ESD Suppressors / TVS Diodes CHIP GUARD 5VOLT RoHS: Compliant | 44532 |
|
$0.1320 / $0.4600 | Buy Now |
DISTI #
V36:1790_06247563
|
Arrow Electronics | ESD Suppressor 5V Automotive 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2337 | Americas - 40000 |
|
$0.1282 / $0.1357 | Buy Now |
DISTI #
V72:2272_06247563
|
Arrow Electronics | ESD Suppressor 5V Automotive 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2115 Container: Cut Strips | Americas - 22042 |
|
$0.1371 / $0.4465 | Buy Now |
DISTI #
70408442
|
RS | MLU Series Metal Oxide Varistor 0.05pF, Clamping 25V 0402 Case | Bourns CG0402MLU-05G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3530 / $0.4150 | RFQ |
|
Onlinecomponents.com | ESD Suppressor - 5V - Automotive - 2-Pin - Case 0402 [1005 Metric] - 0.05 pF. RoHS: Compliant |
55000 In Stock |
|
$0.1249 / $0.1414 | Buy Now |
DISTI #
CG0402MLU-05G
|
TTI | ESD Suppressors / TVS Diodes CHIP GUARD 5VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 140000 In Stock |
|
$0.1280 / $0.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG0402MLU-05G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CG0402MLU-05G
Bourns Inc
Varistor, 5V, Surface Mount, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 0402, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.36 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5 V |
This table gives cross-reference parts and alternative options found for CG0402MLU-05G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG0402MLU-05G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG0603MLU5E | Varistor, 5V, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | CG0402MLU-05G vs CG0603MLU5E |
CG0402MLU5G | Varistor, 5V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Bourns Inc | CG0402MLU-05G vs CG0402MLU5G |
WPCV1005220M5 | RESISTOR, VOLTAGE DEPENDENT, 5V, SURFACE MOUNT, CHIP, 1005 | World Products Inc | CG0402MLU-05G vs WPCV1005220M5 |
WPCV1608330K5 | RESISTOR, VOLTAGE DEPENDENT, 5V, SURFACE MOUNT, CHIP, 1608 | World Products Inc | CG0402MLU-05G vs WPCV1608330K5 |
NVT0402H5R0D500TRF | Varistor, 5V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | NIC Components Corp | CG0402MLU-05G vs NVT0402H5R0D500TRF |
WPCV1608100K5 | RESISTOR, VOLTAGE DEPENDENT, 5V, SURFACE MOUNT, CHIP, 1608 | World Products Inc | CG0402MLU-05G vs WPCV1608100K5 |
WPCV1608181K5 | RESISTOR, VOLTAGE DEPENDENT, 5V, SURFACE MOUNT, CHIP, 1608 | World Products Inc | CG0402MLU-05G vs WPCV1608181K5 |
EZJZSV500AA | Varistor, 5V, Surface Mount, CHIP, 0504, ROHS COMPLIANT | Panasonic Electronic Components | CG0402MLU-05G vs EZJZSV500AA |
NVT0402H5R0B800TRF | Varistor, 5V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | NIC Components Corp | CG0402MLU-05G vs NVT0402H5R0B800TRF |
WPCV1005470M5 | RESISTOR, VOLTAGE DEPENDENT, 5V, SURFACE MOUNT, CHIP, 1005 | World Products Inc | CG0402MLU-05G vs WPCV1005470M5 |