Part Details for EZJZSV500AA by Panasonic Electronic Components
Overview of EZJZSV500AA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZJZSV500AA
EZJZSV500AA CAD Models
EZJZSV500AA Part Data Attributes
|
EZJZSV500AA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZJZSV500AA
Panasonic Electronic Components
Varistor, 5V, Surface Mount, CHIP, 0504, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, 0504, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | STANDARD: IEC61000-4-2 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5 V |
Alternate Parts for EZJZSV500AA
This table gives cross-reference parts and alternative options found for EZJZSV500AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZJZSV500AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG0402MLU5G | Varistor, 5V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Bourns Inc | EZJZSV500AA vs CG0402MLU5G |
CG0402MLU-05E | Varistor, 5V, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | EZJZSV500AA vs CG0402MLU-05E |
WPCV1608151K5 | RESISTOR, VOLTAGE DEPENDENT, 5V, SURFACE MOUNT, CHIP, 1608 | World Products Inc | EZJZSV500AA vs WPCV1608151K5 |
WPCV1005220M5 | RESISTOR, VOLTAGE DEPENDENT, 5V, SURFACE MOUNT, CHIP, 1005 | World Products Inc | EZJZSV500AA vs WPCV1005220M5 |
CG0603MLU5E | Varistor, 5V, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | EZJZSV500AA vs CG0603MLU5E |
EZJZZV800AA | Varistor, 5V, Surface Mount, CHIP | Panasonic Electronic Components | EZJZSV500AA vs EZJZZV800AA |
WPCV1608330K5 | RESISTOR, VOLTAGE DEPENDENT, 5V, SURFACE MOUNT, CHIP, 1608 | World Products Inc | EZJZSV500AA vs WPCV1608330K5 |
WPCV1608470K5 | RESISTOR, VOLTAGE DEPENDENT, 5V, SURFACE MOUNT, CHIP, 1608 | World Products Inc | EZJZSV500AA vs WPCV1608470K5 |
NVT0402H5R0B800TRF | Varistor, 5V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | NIC Components Corp | EZJZSV500AA vs NVT0402H5R0B800TRF |
NVT0603H5R0D500TRF | Varistor, 5V, Surface Mount, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | EZJZSV500AA vs NVT0603H5R0D500TRF |