Part Details for WPCV1005470M5 by World Products Inc
Overview of WPCV1005470M5 by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for WPCV1005470M5
WPCV1005470M5 CAD Models
WPCV1005470M5 Part Data Attributes
|
WPCV1005470M5
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPCV1005470M5
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 5V, SURFACE MOUNT, CHIP, 1005
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | CHIP, 1005 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5 V |
Alternate Parts for WPCV1005470M5
This table gives cross-reference parts and alternative options found for WPCV1005470M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPCV1005470M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPCV1608151K5 | RESISTOR, VOLTAGE DEPENDENT, 5V, SURFACE MOUNT, CHIP, 1608 | World Products Inc | WPCV1005470M5 vs WPCV1608151K5 |
NVT0402H5R0B800TRF | Varistor, 5V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | NIC Components Corp | WPCV1005470M5 vs NVT0402H5R0B800TRF |
NVT0402H5R0D500TRF | Varistor, 5V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | NIC Components Corp | WPCV1005470M5 vs NVT0402H5R0D500TRF |
WPSA16085A | RESISTOR, VOLTAGE DEPENDENT, 5V, SURFACE MOUNT, CHIP, 1608 | World Products Inc | WPCV1005470M5 vs WPSA16085A |
CG0603MLU5E | Varistor, 5V, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | WPCV1005470M5 vs CG0603MLU5E |
EZJZSV500AA | Varistor, 5V, Surface Mount, CHIP, 0504, ROHS COMPLIANT | Panasonic Electronic Components | WPCV1005470M5 vs EZJZSV500AA |
NVT0603H5R0D500TRF | Varistor, 5V, Surface Mount, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | WPCV1005470M5 vs NVT0603H5R0D500TRF |