Part Details for CEFM101-G by Comchip Technology Corporation Ltd
Overview of CEFM101-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEFM101-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CEFM101-G-ND
|
DigiKey | DIODE GP 50V 1A MINI SMA/SOD123 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1294 / $0.1542 | Buy Now |
|
NAC | Rectifier Diode, 1 Element, 1A, 50V V(RRM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1459 / $0.3623 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 50V 1A MINISMA | 1820 |
|
RFQ |
Part Details for CEFM101-G
CEFM101-G CAD Models
CEFM101-G Part Data Attributes
|
CEFM101-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CEFM101-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CEFM101-G
This table gives cross-reference parts and alternative options found for CEFM101-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEFM101-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1ASF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CEFM101-G vs G1ASF4 |
G1ASF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CEFM101-G vs G1ASF6 |
USL1A | 1A, 50V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | CEFM101-G vs USL1A |
SFA11 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | CEFM101-G vs SFA11 |
ERL1A | Rectifier Diode, | Diotec Semiconductor AG | CEFM101-G vs ERL1A |
G1ASF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CEFM101-G vs G1ASF3 |
ES1AW-W | Rectifier Diode, | Rectron Semiconductor | CEFM101-G vs ES1AW-W |
FM150-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CEFM101-G vs FM150-MH-H |
G1ASF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CEFM101-G vs G1ASF1 |
EGFM101-M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CEFM101-G vs EGFM101-M |