There are no models available for this part yet.
Overview of CE0603-124-K025RTW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CE0603-124-K025RTW by RCD Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10R0599
|
Newark | Ceramic Cap 0603, 0.12 Uf, 10%, 25V |Rcd (Resistors Coils Delaylines) CE0603-124-K025RTW RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
CAD Models for CE0603-124-K025RTW by RCD Components Inc
Part Data Attributes for CE0603-124-K025RTW by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.12 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CE0603-124-K025RTW
This table gives cross-reference parts and alternative options found for CE0603-124-K025RTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603-124-K025RTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300904102124KA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-124-K025RTW vs 300904102124KA |
06033C124KER6C2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | CE0603-124-K025RTW vs 06033C124KER6C2 |
06033C124KER6B2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | CE0603-124-K025RTW vs 06033C124KER6B2 |
M3253503E2Z124KRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE0603-124-K025RTW vs M3253503E2Z124KRTB |
MA0603XR124K250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | MERITEK Electronics Corporation | CE0603-124-K025RTW vs MA0603XR124K250 |
06033C124KER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | CE0603-124-K025RTW vs 06033C124KER6C3 |
06033C124KER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | CE0603-124-K025RTW vs 06033C124KER6B1 |
M3253503E2Z124KVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE0603-124-K025RTW vs M3253503E2Z124KVMB |
S311P838ABX124K1R1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-124-K025RTW vs S311P838ABX124K1R1 |
M3253503E2Z124KGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE0603-124-K025RTW vs M3253503E2Z124KGMB |