Part Details for 300904102124KA by Kyocera AVX Components
Overview of 300904102124KA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 300904102124KA
300904102124KA CAD Models
300904102124KA Part Data Attributes
|
300904102124KA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
300904102124KA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | ESCC3009/041 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.95 mm |
Alternate Parts for 300904102124KA
This table gives cross-reference parts and alternative options found for 300904102124KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300904102124KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0603Y124KFXAE34 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | 300904102124KA vs VJ0603Y124KFXAE34 |
M3253503E2Z124KVMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 300904102124KA vs M3253503E2Z124KVMB |
MA0603XR124K250 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | 300904102124KA vs MA0603XR124K250 |
S311P838ABX124K1R2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP | 300904102124KA vs S311P838ABX124K1R2 |
06033C124KER6B2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | 300904102124KA vs 06033C124KER6B2 |
M3253503E2Z124KRTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 300904102124KA vs M3253503E2Z124KRTB |
06033C124KER6B3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | 300904102124KA vs 06033C124KER6B3 |
M3253503E2Z124KVTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 300904102124KA vs M3253503E2Z124KVTB |
CE0603-124-K025RTS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | 300904102124KA vs CE0603-124-K025RTS |
M3253503E2Z124KRMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 300904102124KA vs M3253503E2Z124KRMB |