Part Details for 06033C124KER6B2 by Kyocera AVX Components
Overview of 06033C124KER6B2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 06033C124KER6B2
06033C124KER6B2 CAD Models
06033C124KER6B2 Part Data Attributes
|
06033C124KER6B2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033C124KER6B2
Kyocera AVX Components
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 1.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.95 mm |
Alternate Parts for 06033C124KER6B2
This table gives cross-reference parts and alternative options found for 06033C124KER6B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033C124KER6B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300904102124KA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C124KER6B2 vs 300904102124KA |
06033C124KER6C2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 06033C124KER6B2 vs 06033C124KER6C2 |
M3253503E2Z124KRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 06033C124KER6B2 vs M3253503E2Z124KRTB |
MA0603XR124K250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | MERITEK Electronics Corporation | 06033C124KER6B2 vs MA0603XR124K250 |
06033C124KER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 06033C124KER6B2 vs 06033C124KER6C3 |
06033C124KER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 06033C124KER6B2 vs 06033C124KER6B1 |
M3253503E2Z124KVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 06033C124KER6B2 vs M3253503E2Z124KVMB |
S311P838ABX124K1R1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C124KER6B2 vs S311P838ABX124K1R1 |
M3253503E2Z124KGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 06033C124KER6B2 vs M3253503E2Z124KGMB |
VJ0603Y124KFXAE34 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | Vishay Intertechnologies | 06033C124KER6B2 vs VJ0603Y124KFXAE34 |