Part Details for CDSV3-21-G by Comchip Technology Corporation Ltd
Overview of CDSV3-21-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CDSV3-21-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CDSV3-21-G
CDSV3-21-G CAD Models
CDSV3-21-G Part Data Attributes:
|
CDSV3-21-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSV3-21-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDSV3-21-G
This table gives cross-reference parts and alternative options found for CDSV3-21-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSV3-21-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCBAV21WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | CDSV3-21-G vs TCBAV21WS |
BAS21-B0RFG | 0.2A, 250V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | CDSV3-21-G vs BAS21-B0RFG |
BAV21WS-GRRG | 0.2A, 250V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | CDSV3-21-G vs BAV21WS-GRRG |
BAS21T-C | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | CDSV3-21-G vs BAS21T-C |
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | CDSV3-21-G vs BAV21WS |
TCBAV20WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | CDSV3-21-G vs TCBAV20WS |
BAS21F2 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CDSV3-21-G vs BAS21F2 |
BAS21T-T1-LF | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | CDSV3-21-G vs BAS21T-T1-LF |
BAS21R5 | 0.2A, 250V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | CDSV3-21-G vs BAS21R5 |
BAS21W-M0RVG | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-3 | Taiwan Semiconductor | CDSV3-21-G vs BAS21W-M0RVG |