Datasheets
BAS21-B0RFG by: Taiwan Semiconductor

0.2A, 250V, SILICON, SIGNAL DIODE,

Part Details for BAS21-B0RFG by Taiwan Semiconductor

Overview of BAS21-B0RFG by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for BAS21-B0RFG

BAS21-B0RFG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAS21-B0RFG Part Data Attributes

BAS21-B0RFG Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
BAS21-B0RFG Taiwan Semiconductor 0.2A, 250V, SILICON, SIGNAL DIODE,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.225 W
Reference Standard IEC-61249-2-21
Rep Pk Reverse Voltage-Max 250 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.05 µs
Reverse Test Voltage 200 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for BAS21-B0RFG

This table gives cross-reference parts and alternative options found for BAS21-B0RFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21-B0RFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAS21W-H Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, Formosa Microsemi Co Ltd BAS21-B0RFG vs BAS21W-H
BAS21VMTE-17 Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHM Semiconductor BAS21-B0RFG vs BAS21VMTE-17
BAS21X-TP-HF Rectifier Diode, Micro Commercial Components BAS21-B0RFG vs BAS21X-TP-HF
BAS21R5 0.2A, 250V, SILICON, SIGNAL DIODE, Taiwan Semiconductor BAS21-B0RFG vs BAS21R5
BAS21X-TP Rectifier Diode, Micro Commercial Components BAS21-B0RFG vs BAS21X-TP
BAS21-TG-WS Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Willas Electronic Corp BAS21-B0RFG vs BAS21-TG-WS
BAV21WF2 Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, Yangzhou Yangjie Electronics Co Ltd BAS21-B0RFG vs BAV21WF2
BAS21T-C Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 Secos Corporation BAS21-B0RFG vs BAS21T-C
BAS21RFG Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor BAS21-B0RFG vs BAS21RFG
934059307115 Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon Nexperia BAS21-B0RFG vs 934059307115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS21-B0RFG by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS21-B0RFG by Taiwan Semiconductor

  • Please alert me when BAS21-B0RFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAS21-B0RFG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS21-B0RFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAS21-B0RFG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS21-B0RFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS21-B0RFG by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: