Part Details for BAS21R5 by Taiwan Semiconductor
Overview of BAS21R5 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAS21R5
BAS21R5 CAD Models
BAS21R5 Part Data Attributes
|
BAS21R5
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS21R5
Taiwan Semiconductor
0.2A, 250V, SILICON, SIGNAL DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS21R5
This table gives cross-reference parts and alternative options found for BAS21R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21W-H | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS21R5 vs BAS21W-H |
BAS21VMTE-17 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | ROHM Semiconductor | BAS21R5 vs BAS21VMTE-17 |
BAS21X-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS21R5 vs BAS21X-TP-HF |
BAS21X-TP | Rectifier Diode, | Micro Commercial Components | BAS21R5 vs BAS21X-TP |
BAS21-TG-WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Willas Electronic Corp | BAS21R5 vs BAS21-TG-WS |
BAS21-B0RFG | 0.2A, 250V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | BAS21R5 vs BAS21-B0RFG |
BAV21WF2 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS21R5 vs BAV21WF2 |
BAS21T-C | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | BAS21R5 vs BAS21T-C |
BAS21RFG | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAS21R5 vs BAS21RFG |
934059307115 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | Nexperia | BAS21R5 vs 934059307115 |