There are no models available for this part yet.
Overview of CDR33BP112BJUSAJ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR33BP112BJUSAJ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR33BP112BJUSAJ
|
Avnet Americas | CDR33BP112BJUSAJ - Tape and Reel (Alt: CDR33BP112BJUSAJ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3877 / $0.4925 | Buy Now |
CAD Models for CDR33BP112BJUSAJ by Vishay Intertechnologies
Part Data Attributes for CDR33BP112BJUSAJ by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.0011 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681/9
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for CDR33BP112BJUSAJ
This table gives cross-reference parts and alternative options found for CDR33BP112BJUSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BP112BJUSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BP112BJURAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0011 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP112BJUSAJ vs CDR33BP112BJURAJ |
CDR33BP112BJUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0011 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP112BJUSAJ vs CDR33BP112BJUSAJ |
CDR33BP112BJURAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BP112BJUSAJ vs CDR33BP112BJURAJ |
CDR33BP112BJUSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0011 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP112BJUSAJ vs CDR33BP112BJUSAT |
CDR33BP112BJUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0011 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP112BJUSAJ vs CDR33BP112BJUSAB |
CDR33BP112BJZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BP112BJUSAJ vs CDR33BP112BJZSAT |
CDR33BP112BJUSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0011 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP112BJUSAJ vs CDR33BP112BJUSAR |
CDR33BP112BJUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BP112BJUSAJ vs CDR33BP112BJUSAT |
CDR33BP112BJZSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0011 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP112BJUSAJ vs CDR33BP112BJZSAJ |