Filter Your Search
1 - 2 of 2 results
|
CDR33BP112BJUSAJ
Vishay Vitramon
|
Check for Price | No | No | Active | 1.1 nF | 100 V | 5 % | 1210 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
CDR33BP112BJUSAJ
Vishay Intertechnologies
|
Check for Price | No | Active | 1.1 nF | 100 V | 5 % | 1210 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 |