Part Details for CDR33BP112BJUSAT by Vishay Intertechnologies
Overview of CDR33BP112BJUSAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BP112BJUSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BP112BJUSAT
|
Avnet Americas | CDR33BP112BJUSAT - Tape and Reel (Alt: CDR33BP112BJUSAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3877 / $0.4925 | Buy Now |
Part Details for CDR33BP112BJUSAT
CDR33BP112BJUSAT CAD Models
CDR33BP112BJUSAT Part Data Attributes
|
CDR33BP112BJUSAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR33BP112BJUSAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/9 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BP112BJUSAT
This table gives cross-reference parts and alternative options found for CDR33BP112BJUSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BP112BJUSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BP112BJURAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0011 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP112BJUSAT vs CDR33BP112BJURAJ |
CDR33BP112BJUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0011 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP112BJUSAT vs CDR33BP112BJUSAJ |
CDR33BP112BJURAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BP112BJUSAT vs CDR33BP112BJURAJ |
CDR33BP112BJUSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0011 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP112BJUSAT vs CDR33BP112BJUSAT |
CDR33BP112BJUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0011 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP112BJUSAT vs CDR33BP112BJUSAB |
CDR33BP112BJZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BP112BJUSAT vs CDR33BP112BJZSAT |
CDR33BP112BJUSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0011 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP112BJUSAT vs CDR33BP112BJUSAR |
CDR33BP112BJZSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0011 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP112BJUSAT vs CDR33BP112BJZSAJ |