Part Details for CDR31BX332BKUSAB by Vishay Intertechnologies
Overview of CDR31BX332BKUSAB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX332BKUSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX332BKUSAB
|
Avnet Americas | CDR31BX332BKUSAB - Bulk (Alt: CDR31BX332BKUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8077 / $7.5331 | Buy Now |
DISTI #
CDR31BX332BKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300PF 100V 10% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$9.3300 / $9.7100 | Buy Now |
Part Details for CDR31BX332BKUSAB
CDR31BX332BKUSAB CAD Models
CDR31BX332BKUSAB Part Data Attributes
|
CDR31BX332BKUSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX332BKUSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX332BKUSAB
This table gives cross-reference parts and alternative options found for CDR31BX332BKUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX332BKUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX332BKWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX332BKUSAB vs CDR31BX332BKWM |
CDR31BX332BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKUSAB vs CDR31BX332BKZSAC |
CDR31BX332BKWPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKUSAB vs CDR31BX332BKWPAB |
CDR31BX332BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKUSAB vs CDR31BX332BKWSAJ |
CDR31BX332BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BKUSAB vs CDR31BX332BKUS |
CDR31BX332BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX332BKUSAB vs CDR31BX332BKUP |
CDR31BX332BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX332BKUSAB vs CDR31BX332BKSP |
CDR31BX332BKMMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKUSAB vs CDR31BX332BKMMAT |
C0805N332K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BKUSAB vs C0805N332K1XPC |
CDR31BX332BKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKUSAB vs CDR31BX332BKYPAJ |