Part Details for CDR31BX332BKSP by Kyocera AVX Components
Overview of CDR31BX332BKSP by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX332BKSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BX332BKSP-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5562 | Buy Now |
DISTI #
CDR31BX332BKSP
|
Avnet Americas | Cap Ceramic 0.0033uF 100V X7R 10% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BX332BKSP) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2422 | Buy Now |
Part Details for CDR31BX332BKSP
CDR31BX332BKSP CAD Models
CDR31BX332BKSP Part Data Attributes
|
CDR31BX332BKSP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX332BKSP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX332BKSP
This table gives cross-reference parts and alternative options found for CDR31BX332BKSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX332BKSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX332BKWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX332BKSP vs CDR31BX332BKWM |
CDR31BX332BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKSP vs CDR31BX332BKZSAC |
CDR31BX332BKWPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKSP vs CDR31BX332BKWPAB |
CDR31BX332BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKSP vs CDR31BX332BKWSAJ |
CDR31BX332BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BKSP vs CDR31BX332BKUS |
CDR31BX332BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX332BKSP vs CDR31BX332BKUP |
CDR31BX332BKMMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKSP vs CDR31BX332BKMMAT |
C0805N332K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BKSP vs C0805N332K1XPC |
CDR31BX332BKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKSP vs CDR31BX332BKYPAJ |
CDR31BX332BKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKSP vs CDR31BX332BKWRAB |