Part Details for CDR31BX332BKWPAB by Vishay Intertechnologies
Overview of CDR31BX332BKWPAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX332BKWPAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX332BKWPAB
|
Avnet Americas | CDR31BX332BKWPAB - Bulk (Alt: CDR31BX332BKWPAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BX332BKWPAB
CDR31BX332BKWPAB CAD Models
CDR31BX332BKWPAB Part Data Attributes
|
CDR31BX332BKWPAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX332BKWPAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX332BKWPAB
This table gives cross-reference parts and alternative options found for CDR31BX332BKWPAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX332BKWPAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BX332BKZMAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | CDR31BX332BKWPAB vs CDR31BX332BKZMAT |
CDR31BX332BKWRAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | CDR31BX332BKWPAB vs CDR31BX332BKWRAT |
CDR31BX332BKZRAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | CDR31BX332BKWPAB vs CDR31BX332BKZRAJ |
CDR31BX332BKMR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | CDR31BX332BKWPAB vs CDR31BX332BKMR |
CDR31BX332BKZSAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | CDR31BX332BKWPAB vs CDR31BX332BKZSAR |
C0805N332K1XPC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | CDR31BX332BKWPAB vs C0805N332K1XPC |
CDR31BX332BKYP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | CDR31BX332BKWPAB vs CDR31BX332BKYP |
CDR31BX332BKZPAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | CDR31BX332BKWPAB vs CDR31BX332BKZPAJ |
CDR31BX332BKUSAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | CDR31BX332BKWPAB vs CDR31BX332BKUSAB |
CDR31BX332BKSR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | CDR31BX332BKWPAB vs CDR31BX332BKSR |