Part Details for CDR31BP431BKSS by KEMET Corporation
Overview of CDR31BP431BKSS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP431BKSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP431BKSS
|
Avnet Americas | Cap Ceramic 430pF 100V C0G 10% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP431BKSS) RoHS: Not Compliant Min Qty: 243 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP431BKSS
CDR31BP431BKSS CAD Models
CDR31BP431BKSS Part Data Attributes
|
CDR31BP431BKSS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP431BKSS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP431BKSS
This table gives cross-reference parts and alternative options found for CDR31BP431BKSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP431BKSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N431K1GMC7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP431BKSS vs C0805N431K1GMC7246 |
CDR31BP431BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP431BKSS vs CDR31BP431BKYP |
CDR31BP431BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP431BKSS vs CDR31BP431BKUM |
CDR31BP431BKMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP431BKSS vs CDR31BP431BKMS |
C0805N431K1GML7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP431BKSS vs C0805N431K1GML7246 |
CDR31BP431BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP431BKSS vs CDR31BP431BKYS |
CDR31BP431BKTP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00043uF, 0805, | Kyocera AVX Components | CDR31BP431BKSS vs CDR31BP431BKTP |
CDR31BP431BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP431BKSS vs CDR31BP431BKUP |
CDR31BP431BKUMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00043 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP431BKSS vs CDR31BP431BKUMAT |
CDR31BP431BKZM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00043uF, 0805, | Kyocera AVX Components | CDR31BP431BKSS vs CDR31BP431BKZM |