Part Details for CDR31BP431BKUP by Kyocera AVX Components
Overview of CDR31BP431BKUP by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP431BKUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J6828
|
Newark | Capacitor, ceramic,430Pf,100Vdc,10-% Tol,10+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BP431BKUP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $5.5000 | Buy Now |
DISTI #
478-CDR31BP431BKUP-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2248 | Buy Now |
DISTI #
CDR31BP431BKUP
|
Avnet Americas | Cap Ceramic 430pF 100V C0G 10% SMD 0805 (0.1%FR) 125?C Bulk - Bulk (Alt: CDR31BP431BKUP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0304 / $2.2378 | Buy Now |
Part Details for CDR31BP431BKUP
CDR31BP431BKUP CAD Models
CDR31BP431BKUP Part Data Attributes
|
CDR31BP431BKUP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP431BKUP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP431BKUP
This table gives cross-reference parts and alternative options found for CDR31BP431BKUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP431BKUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP431BKZP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00043uF, 0805, | Kyocera AVX Components | CDR31BP431BKUP vs CDR31BP431BKZP |
C0805N431K1GML7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP431BKUP vs C0805N431K1GML7246 |
CDR31BP431BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP431BKUP vs CDR31BP431BKSR |
CDR31BP431BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP431BKUP vs CDR31BP431BKUM |
CDR31BP431BKWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP431BKUP vs CDR31BP431BKWM |
CDR31BP431BKTM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00043uF, 0805, | Kyocera AVX Components | CDR31BP431BKUP vs CDR31BP431BKTM |
CDR31BP431BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP431BKUP vs CDR31BP431BKWP |
C0805N431K1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP431BKUP vs C0805N431K1GRL |
CDR31BP431BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP431BKUP vs CDR31BP431BKUR |
CDR31BP431BKUPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00043 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP431BKUP vs CDR31BP431BKUPAC |