Part Details for CDR31BP431BKTP by Kyocera AVX Components
Overview of CDR31BP431BKTP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP431BKTP
CDR31BP431BKTP CAD Models
CDR31BP431BKTP Part Data Attributes
|
CDR31BP431BKTP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP431BKTP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00043uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP431BKTP
This table gives cross-reference parts and alternative options found for CDR31BP431BKTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP431BKTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805N431K1GPC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | CDR31BP431BKTP vs C0805N431K1GPC |
C0805N431K1GPL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | CDR31BP431BKTP vs C0805N431K1GPL |
CDR31BP431BKWS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | CDR31BP431BKTP vs CDR31BP431BKWS |
CDR31BP431BKWS | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00043uF, 0805, | CDR31BP431BKTP vs CDR31BP431BKWS |
C0805N431K1GMC7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | CDR31BP431BKTP vs C0805N431K1GMC7189 |
CDR31BP431BKZR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00043uF, 0805, | CDR31BP431BKTP vs CDR31BP431BKZR |
CDR31BP431BKYM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | CDR31BP431BKTP vs CDR31BP431BKYM |
CDR31BP431BKWSAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00043 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BP431BKTP vs CDR31BP431BKWSAR |
CDR31BP431BKWR | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00043uF, 0805, | CDR31BP431BKTP vs CDR31BP431BKWR |
CDR31BP431BKSP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | CDR31BP431BKTP vs CDR31BP431BKSP |