Part Details for CDR14BG1R0EBUR by Kyocera AVX Components
Overview of CDR14BG1R0EBUR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BG1R0EBUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CDR14BG1R0EBUR-ND
|
DigiKey | CDR14BG1R0EBUR Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$6.0100 / $6.5100 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 1pF 500V +90±20ppm/C 0.1pF SMD (0.01%FR) 125°C Waffle Pack RoHS: Compliant |
80 Partner Stock |
|
$5.1400 / $14.3800 | Buy Now |
DISTI #
CDR14BG1R0EBUR
|
Richardson RFPD | HI-Q MILITARY QPL CAPACITORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S127007598421
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 80 |
|
$6.6200 / $6.9100 | Buy Now |
Part Details for CDR14BG1R0EBUR
CDR14BG1R0EBUR CAD Models
CDR14BG1R0EBUR Part Data Attributes
|
CDR14BG1R0EBUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG1R0EBUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG1R0EBUR
This table gives cross-reference parts and alternative options found for CDR14BG1R0EBUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG1R0EBUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG1R0EBWP | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111, | Kyocera AVX Components | CDR14BG1R0EBUR vs CDR14BG1R0EBWP |
CDR14BG1R0EBUS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG1R0EBUR vs CDR14BG1R0EBUS |
CDR13BG1R0EBZP | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111, | Kyocera AVX Components | CDR14BG1R0EBUR vs CDR13BG1R0EBZP |
CDR13BG1R0EBZS | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111, | Kyocera AVX Components | CDR14BG1R0EBUR vs CDR13BG1R0EBZS |
CDR14BG1R0EBWR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111 | Kyocera AVX Components | CDR14BG1R0EBUR vs CDR14BG1R0EBWR |
CDR14BG1R0EBSP | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111 | Kyocera AVX Components | CDR14BG1R0EBUR vs CDR14BG1R0EBSP |
CDR14BG1R0EBSR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG1R0EBUR vs CDR14BG1R0EBSR |
CDR14BG1R0EBUM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111 | Kyocera AVX Components | CDR14BG1R0EBUR vs CDR14BG1R0EBUM |
CDR14BG1R0EBWS | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111 | Kyocera AVX Components | CDR14BG1R0EBUR vs CDR14BG1R0EBWS |
CDR14BG1R0EBWM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111, | Kyocera AVX Components | CDR14BG1R0EBUR vs CDR14BG1R0EBWM |