CDR14BG1R0EBWR
Description: Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111

Overview of CDR14BG1R0EBWR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for CDR14BG1R0EBWR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR14BG1R0EBWR by Kyocera AVX Components

CDR14BG1R0EBWR
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1111
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
JESD-609 Code
e0
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
MIL-PRF-55681/4/5
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. CDR14BG1R0EBWR
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111
    VS

Alternate Parts for CDR14BG1R0EBWR

This table gives cross-reference parts and alternative options found for CDR14BG1R0EBWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG1R0EBWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR14BG1R0EBWP Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111, Kyocera AVX Components CDR14BG1R0EBWR vs CDR14BG1R0EBWP
CDR14BG1R0EBUR Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BG1R0EBWR vs CDR14BG1R0EBUR
CDR14BG1R0EBUS Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BG1R0EBWR vs CDR14BG1R0EBUS
CDR13BG1R0EBZP Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111, Kyocera AVX Components CDR14BG1R0EBWR vs CDR13BG1R0EBZP
CDR13BG1R0EBZS Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111, Kyocera AVX Components CDR14BG1R0EBWR vs CDR13BG1R0EBZS
CDR14BG1R0EBSP Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111 Kyocera AVX Components CDR14BG1R0EBWR vs CDR14BG1R0EBSP
CDR14BG1R0EBSR Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BG1R0EBWR vs CDR14BG1R0EBSR
CDR14BG1R0EBUM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111 Kyocera AVX Components CDR14BG1R0EBWR vs CDR14BG1R0EBUM
CDR14BG1R0EBWS Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111 Kyocera AVX Components CDR14BG1R0EBWR vs CDR14BG1R0EBWS
CDR14BG1R0EBWM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111, Kyocera AVX Components CDR14BG1R0EBWR vs CDR14BG1R0EBWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR14BG1R0EBWR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR14BG1R0EBWR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR14BG1R0EBWR would you like to use for your alert(s)?
  • Please alert me when CDR14BG1R0EBWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR14BG1R0EBWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR14BG1R0EBWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR14BG1R0EBWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR14BG1R0EBWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR14BG1R0EBWR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: