Filter Your Search
1 - 3 of 3 results
|
CDR14BG1R0EBUR
Kyocera AVX Components
|
$6.5896 | No | No | Active | 1 pF | 500 V | 10 % | 1111 | BG | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e0 | MIL-PRF-55681/4/5 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
CDR14BG1R0EBUR
Presidio Components Inc
|
Check for Price | Active | 1 pF | 500 V | 10 % | 1111 | BG | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | |||||||||
|
CDR14BG1R0EBUR
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1 pF | 500 V | 10 % | 1111 | BG | 10 % | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.675 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 |