-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLL clock driver for synch. DRAM & gen. purp. apps w/spread spectrum compatibility, power down mode 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5385
|
Newark | Pll Clock Driver, Smd, 2505, Soic8, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCVF2505D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6400 / $4.7800 | Buy Now |
DISTI #
296-6723-5-ND
|
DigiKey | IC PLL CLOCK DRIVER 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
104 In Stock |
|
$1.7104 / $3.5400 | Buy Now |
DISTI #
595-CDCVF2505D
|
Mouser Electronics | Clock Drivers & Distribution 3.3V PLL Clock RoHS: Compliant | 185 |
|
$1.7700 / $3.3700 | Buy Now |
DISTI #
V99:2348_07248523
|
Arrow Electronics | Zero Delay Buffer 5-Out Single-Ended 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2202 | Americas - 322 |
|
$1.6970 / $2.2960 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 127 |
|
$1.6676 / $3.8484 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 16 |
|
$3.1093 / $4.2399 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 54 |
|
$3.2800 / $4.9200 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 14 |
|
$5.4000 / $8.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCVF2505D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCVF2505D
Texas Instruments
PLL clock driver for synch. DRAM & gen. purp. apps w/spread spectrum compatibility, power down mode 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 2505 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.15 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for CDCVF2505D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF2505D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCLVP110VFG4 | 1:10 LVPECL/HSTL to LVPECL clock driver 32-LQFP -40 to 85 | Texas Instruments | CDCVF2505D vs CDCLVP110VFG4 |
ICS85310AY-31LFT | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | CDCVF2505D vs ICS85310AY-31LFT |
ICS2309MI-1HLFT | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Integrated Device Technology Inc | CDCVF2505D vs ICS2309MI-1HLFT |
CY23S08SI-1T | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | CDCVF2505D vs CY23S08SI-1T |
IDTCSP5993-5Q | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO28 | Renesas Electronics Corporation | CDCVF2505D vs IDTCSP5993-5Q |
CY2309SZI-1H | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Cypress Semiconductor | CDCVF2505D vs CY2309SZI-1H |
ICS85356AMILF | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, SOIC-20 | Integrated Device Technology Inc | CDCVF2505D vs ICS85356AMILF |
CY2309SC-1H | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | CDCVF2505D vs CY2309SC-1H |
PI6C2409-1LI | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, MS-012AC, TSSOP-16 | Pericom Semiconductor Corporation | CDCVF2505D vs PI6C2409-1LI |
IDT5992A-2J8 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQCC32 | Renesas Electronics Corporation | CDCVF2505D vs IDT5992A-2J8 |