Part Details for CDCV855IPW by Texas Instruments
Overview of CDCV855IPW by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CDCV855IPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCV855IPW-ND
|
DigiKey | IC PLL CLOCK DRIVER 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2874 In Stock |
|
$2.4600 | Buy Now |
DISTI #
296-14305-5-ND
|
DigiKey | IC PLL CLOCK DRIVER 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
42 In Stock |
|
$2.2917 / $4.5700 | Buy Now |
DISTI #
595-CDCV855IPW
|
Mouser Electronics | Clock Drivers & Distribution 1:4 DDR PLL CLOCK DRIVERS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
J56:1989_00125527
|
Arrow Electronics | Zero Delay Buffer 4-Out Differential 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | Europe - 50 |
|
$2.0330 / $2.8100 | Buy Now |
DISTI #
V99:2348_07248487
|
Arrow Electronics | Zero Delay Buffer 4-Out Differential 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2006 | Americas - 3 |
|
$2.1700 / $3.1660 | Buy Now |
|
Quest Components | 855 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28 | 3 |
|
$3.1650 / $4.7475 | Buy Now |
|
Quest Components | 855 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28 | 26 |
|
$2.1000 / $4.2000 | Buy Now |
|
Rochester Electronics | CDCV855 1:4 DDR PLL clock driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2874 |
|
$2.1100 / $2.4900 | Buy Now |
Part Details for CDCV855IPW
CDCV855IPW CAD Models
CDCV855IPW Part Data Attributes:
|
CDCV855IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV855IPW
Texas Instruments
1:4 DDR pll clock driver 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 855 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 14 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 180 MHz |
Alternate Parts for CDCV855IPW
This table gives cross-reference parts and alternative options found for CDCV855IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV855IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTCSPT855PGGI | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, GREEN, TSSOP-28 | Integrated Device Technology Inc | CDCV855IPW vs IDTCSPT855PGGI |
IDTCSPT855PGI8 | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28 | Integrated Device Technology Inc | CDCV855IPW vs IDTCSPT855PGI8 |
IDTCSPT855PGG | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, GREEN, TSSOP-28 | Integrated Device Technology Inc | CDCV855IPW vs IDTCSPT855PGG |
CDCVF855PWR | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855IPW vs CDCVF855PWR |
CDCV855IPWRG4 | 1:4 DDR pll clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855IPW vs CDCV855IPWRG4 |
CDCV855IPWR | 1:4 DDR pll clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855IPW vs CDCV855IPWR |
IDTCSPT855PG | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28 | Integrated Device Technology Inc | CDCV855IPW vs IDTCSPT855PG |
CDCV855IPWG4 | 1:4 DDR pll clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855IPW vs CDCV855IPWG4 |
CDCV855PWG4 | 1:4 DDR pll clock driver 28-TSSOP 0 to 70 | Texas Instruments | CDCV855IPW vs CDCV855PWG4 |
CDCV855PWR | 1:4 DDR pll clock driver 28-TSSOP 0 to 70 | Texas Instruments | CDCV855IPW vs CDCV855PWR |