Part Details for CDBFR0230-HF by Comchip Technology Corporation Ltd
Overview of CDBFR0230-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CDBFR0230-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DIODE SCHOTTKY 30V 200MA 1005 SOD323F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for CDBFR0230-HF
CDBFR0230-HF CAD Models
CDBFR0230-HF Part Data Attributes
|
CDBFR0230-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBFR0230-HF
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 30V 200MA 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDBFR0230-HF
This table gives cross-reference parts and alternative options found for CDBFR0230-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBFR0230-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52-0019 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | CDBFR0230-HF vs 52-0019 |
MA744TX | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | CDBFR0230-HF vs MA744TX |
MA291TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | CDBFR0230-HF vs MA291TX |
MD485B | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | CDBFR0230-HF vs MD485B |
52-0020 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | CDBFR0230-HF vs 52-0020 |
934059739115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | CDBFR0230-HF vs 934059739115 |
72-0020 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | CDBFR0230-HF vs 72-0020 |
CES521 | DIODE 0.2 A, SILICON, SIGNAL DIODE, ESC, SC-79, 2 PIN, Signal Diode | Toshiba America Electronic Components | CDBFR0230-HF vs CES521 |
MD3600 | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | CDBFR0230-HF vs MD3600 |
MA114TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | CDBFR0230-HF vs MA114TX |