Part Details for MA744TX by Panasonic Electronic Components
Overview of MA744TX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA744TX
MA744TX CAD Models
MA744TX Part Data Attributes
|
MA744TX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA744TX
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA744TX
This table gives cross-reference parts and alternative options found for MA744TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA744TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBAT54WBK | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | MA744TX vs CBAT54WBK |
MA721H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | MA744TX vs MA721H |
BAS21TR | Rectifier Diode, 1 Element, 0.2A, Silicon | Allegro MicroSystems LLC | MA744TX vs BAS21TR |
MA291TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | MA744TX vs MA291TX |
1N914W-TP | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MA744TX vs 1N914W-TP |
MD4150 | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | MA744TX vs MD4150 |
BAT54TBG-AN3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | MA744TX vs BAT54TBG-AN3-R |
CUS520 | DIODE 0.2 A, SILICON, SIGNAL DIODE, USC, SC-76, 2 PIN, Signal Diode | Toshiba America Electronic Components | MA744TX vs CUS520 |
52-0021 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | MA744TX vs 52-0021 |
MA744H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | MA744TX vs MA744H |