-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8900
|
Newark | Logic, Decode/Demux 4-16, 24Soic, Logic Family/Base Number:74Hct154, Logic Type:Decoder/Demultiplexer, No. Of Outputs:16Outputs, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT154M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-26018-5-ND
|
DigiKey | IC DECODER/DEMUX 1X4:16 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3475 In Stock |
|
$0.6745 / $1.5900 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Plastic, SOP | 29 |
|
$0.7983 / $1.3305 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Plastic, SOP | 65 |
|
$2.7000 / $4.0500 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Plastic, SOP | 176 |
|
$0.3750 / $0.7500 | Buy Now |
|
Rochester Electronics | CD74HCT154 High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 1756 |
|
$0.5913 / $0.6956 | Buy Now |
DISTI #
CD74HCT154M
|
TME | IC: digital, line decoder,demultiplexer, SMD, SO24-W, 4.5÷5.5VDC Min Qty: 3 | 52 |
|
$0.8100 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT154M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT154M
Texas Instruments
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 44 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HCT154M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT154M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT154MG4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HCT154M vs CD74HCT154MG4 |
933713830652 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-137, SO-24 | NXP Semiconductors | CD74HCT154M vs 933713830652 |
935182550112 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-340-1, SSOP-24 | NXP Semiconductors | CD74HCT154M vs 935182550112 |
CD74HCT154ME4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD74HCT154M vs CD74HCT154ME4 |
933713830652 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO24 | Nexperia | CD74HCT154M vs 933713830652 |
933713830653 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO24 | Nexperia | CD74HCT154M vs 933713830653 |
935182550118 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-340-1, SSOP-24 | NXP Semiconductors | CD74HCT154M vs 935182550118 |
GD54HCT154D | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO24, | Goldstar Electron Co Ltd | CD74HCT154M vs GD54HCT154D |
CD74HCT154M96 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO24 | Harris Semiconductor | CD74HCT154M vs CD74HCT154M96 |