Part Details for CD74HC688EE4 by Texas Instruments
Overview of CD74HC688EE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC688EE4
CD74HC688EE4 CAD Models
CD74HC688EE4 Part Data Attributes:
|
CD74HC688EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC688EE4
Texas Instruments
HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC688EE4
This table gives cross-reference parts and alternative options found for CD74HC688EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC688EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8681801RX | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74HC688EE4 vs 5962-8681801RX |
MC54HC688JD | Identity Comparator, | Rochester Electronics LLC | CD74HC688EE4 vs MC54HC688JD |
CD74HC688E | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, | Rochester Electronics LLC | CD74HC688EE4 vs CD74HC688E |
SN54HC688J | 8-Bit Identity Comparators 20-CDIP -55 to 125 | Texas Instruments | CD74HC688EE4 vs SN54HC688J |
CD74HC688EX | IC,MAGNITUDE COMPARATOR,HC-CMOS,DIP,20PIN,PLASTIC | Intersil Corporation | CD74HC688EE4 vs CD74HC688EX |
MC54HC688J | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | CD74HC688EE4 vs MC54HC688J |
5962-8681801RX | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Intersil Corporation | CD74HC688EE4 vs 5962-8681801RX |
MC74HC688NS | Identity Comparator, | Rochester Electronics LLC | CD74HC688EE4 vs MC74HC688NS |
GD74HC688 | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | CD74HC688EE4 vs GD74HC688 |
M54HC688F1R | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | CD74HC688EE4 vs M54HC688F1R |