Parametric results for: CD74HC688EE4 under Arithmetic Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cd74hc688ee4
Select parts from the table below to compare.
Compare
Compare
CD74HC688EE4
Rochester Electronics LLC
Check for Price Contact Manufacturer 4.5 V 255 ns 1 8 NO DIP HC/UH MAGNITUDE COMPARATOR CMOS CASCADABLE INVERTED 6 V 2 V MILITARY R-PDIP-T20 125 °C -55 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.4 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
CD74HC688EE4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 255 ns 1 8 NO DIP HC/UH MAGNITUDE COMPARATOR CMOS CASCADABLE INVERTED 6 V 2 V MILITARY R-PDIP-T20 Not Qualified e4 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.4 mm TEXAS INSTRUMENTS INC DIP, DIP20,.3 unknown 8542.39.00.01 DIP 20