Part Details for MC54HC688J by Motorola Semiconductor Products
Overview of MC54HC688J by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC54HC688J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Ceramic, DIP | 16 |
|
$20.9397 / $22.0418 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Ceramic, DIP | 12 |
|
$18.3682 / $20.6642 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Ceramic, DIP | 3 |
|
$22.0418 | Buy Now |
Part Details for MC54HC688J
MC54HC688J CAD Models
MC54HC688J Part Data Attributes
|
MC54HC688J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC54HC688J
Motorola Semiconductor Products
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC54HC688J
This table gives cross-reference parts and alternative options found for MC54HC688J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54HC688J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8681801RX | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC54HC688J vs 5962-8681801RX |
MC54HC688JD | IC,MAGNITUDE COMPARATOR,HC-CMOS,DIP,20PIN,CERAMIC | Freescale Semiconductor | MC54HC688J vs MC54HC688JD |
SN74HC688JP4 | Identity Comparator, | Rochester Electronics LLC | MC54HC688J vs SN74HC688JP4 |
MC74HC688J | MC74HC688J | Motorola Mobility LLC | MC54HC688J vs MC74HC688J |
5962-8681801RA | 8-Bit Identity Comparators 20-CDIP -55 to 125 | Texas Instruments | MC54HC688J vs 5962-8681801RA |
MM54HC688J | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Rochester Electronics LLC | MC54HC688J vs MM54HC688J |
MC74HC688N | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | MC54HC688J vs MC74HC688N |
CD54HC688F | IC,MAGNITUDE COMPARATOR,HC-CMOS,DIP,20PIN,CERAMIC | Intersil Corporation | MC54HC688J vs CD54HC688F |
CD54HC688F3A | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | MC54HC688J vs CD54HC688F3A |
CD74HC688EE4 | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | MC54HC688J vs CD74HC688EE4 |