Part Details for CD74HC4059E by Intersil Corporation
Overview of CD74HC4059E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD74HC4059E
CD74HC4059E CAD Models
CD74HC4059E Part Data Attributes
|
CD74HC4059E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC4059E
Intersil Corporation
IC,PRESCALER,DIP,24PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | DOWN | |
Family | HC/UH | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY N COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Propagation Delay (tpd) | 19 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Terminal Finish | TIN LEAD | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HC4059E
This table gives cross-reference parts and alternative options found for CD74HC4059E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4059E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC4059F/3 | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 1-BIT DOWN DIVIDE BYN COUNTER, CDIP24 | Intersil Corporation | CD74HC4059E vs CD54HC4059F/3 |
5962-8944501JA | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 1-BIT DOWN DIVIDE BYN COUNTER, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | CD74HC4059E vs 5962-8944501JA |
5962-8944501JX | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 1-BIT BIDIRECTIONAL DIVIDE BYN COUNTER, CDIP24 | Intersil Corporation | CD74HC4059E vs 5962-8944501JX |
CD54HC4059F/3 | Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 1-Bit, Down Direction, CMOS, CDIP24 | Harris Semiconductor | CD74HC4059E vs CD54HC4059F/3 |
CD74HC4059E | High Speed CMOS Logic CMOS Programmable Divide-by-N Counter 24-PDIP -55 to 125 | Texas Instruments | CD74HC4059E vs CD74HC4059E |
CD54HC4059F3A | Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 1-Bit, Down Direction, CMOS, CDIP24 | Harris Semiconductor | CD74HC4059E vs CD54HC4059F3A |
CD74HC4059EX | Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 1-Bit, Bidirectional, CMOS, PDIP24 | Harris Semiconductor | CD74HC4059E vs CD74HC4059EX |