CD74HC4059E
vs
CD74HC4059E
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
DOWN
DOWN
Family
HC/UH
HC/UH
JESD-30 Code
R-PDIP-T24
R-PDIP-T24
JESD-609 Code
e0
e4
Length
31.75 mm
31.75 mm
Load/Preset Input
YES
YES
Logic IC Type
DIVIDE BY N COUNTER
DIVIDE BY N COUNTER
Mode of Operation
ASYNCHRONOUS
SYNCHRONOUS
Number of Bits
16
1
Number of Functions
1
1
Number of Terminals
24
24
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
19 ns
300 ns
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
15.24 mm
15.24 mm
Base Number Matches
3
2
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-24
Pin Count
24
Samacsys Manufacturer
Texas Instruments
Additional Feature
PROGRAMMABLE TO DIVIDE INPUT BY 3-15999
Max Frequency@Nom-Sup
18000000 Hz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Equivalence Code
DIP24,.6
Power Supply Current-Max (ICC)
0.16 mA
Qualification Status
Not Qualified
Technology
CMOS
Temperature Grade
MILITARY
fmax-Min
21 MHz
Compare CD74HC4059E with alternatives
Compare CD74HC4059E with alternatives