-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8684
|
Newark | Logic, 7-Stage Bin Rip Cntr, 14Dip, Logic Family/Base Number:74Hc4024, Counter Type:Binary Ripple, Clock Frequency:35Mhz, Count Maximum:7, Logic Case Style:Dip, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4024E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7010 / $1.0000 | Buy Now |
DISTI #
296-9206-5-ND
|
DigiKey | IC BINARY COUNTER 7-BIT 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
393 In Stock |
|
$0.3000 / $0.8300 | Buy Now |
DISTI #
595-CD74HC4024E
|
Mouser Electronics | Counter ICs 7-Stge Binary Ripple RoHS: Compliant | 1363 |
|
$0.2850 / $0.8300 | Buy Now |
|
Bristol Electronics | 382 |
|
RFQ | ||
|
Quest Components | Counter, Up, 7 Bit Binary, 14 Pin, Plastic, DIP | 201 |
|
$0.2863 / $0.6135 | Buy Now |
|
Quest Components | Counter, Up, 7 Bit Binary, 14 Pin, Plastic, DIP | 40 |
|
$0.4406 / $0.9790 | Buy Now |
|
Rochester Electronics | CD74HC4024 High Speed CMOS Logic 7-Stage Binary Ripple Counter RoHS: Compliant Status: Active Min Qty: 1 | 23297 |
|
$0.2727 / $0.3208 | Buy Now |
DISTI #
CD74HC4024E
|
TME | IC: digital, 7bit,binary counter, THT, DIP14, HC, 2÷6VDC Min Qty: 5 | 281 |
|
$0.4244 / $0.6529 | Buy Now |
|
Ameya Holding Limited | IC: digital, 7bit,binary counter, IN: 1, HC, THT, DIP14, 2÷6VDC | 12711 |
|
RFQ | |
|
Chip1Cloud | IC 7-STAGE BIN RIP CNTR 14-DIP | 17000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4024E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4024E
Texas Instruments
High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC4024E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4024E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4024N-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14 | Texas Instruments | CD74HC4024E vs SN74HC4024N-00 |
TC74HC4024AP | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Counter | Toshiba America Electronic Components | CD74HC4024E vs TC74HC4024AP |
5962-8601201CA | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD74HC4024E vs 5962-8601201CA |
CD74HC4024EE4 | High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-PDIP -55 to 125 | Texas Instruments | CD74HC4024E vs CD74HC4024EE4 |
MC74HC4024JDS | Binary Counter, | Rochester Electronics LLC | CD74HC4024E vs MC74HC4024JDS |
5962-8601201CX | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | CD74HC4024E vs 5962-8601201CX |
CD54HC4024F3A | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP16, | Rochester Electronics LLC | CD74HC4024E vs CD54HC4024F3A |
MM54HC4024J | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERDIP-14, Counter | National Semiconductor Corporation | CD74HC4024E vs MM54HC4024J |
M54HC4024F1R | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HC4024E vs M54HC4024F1R |
8601201CA | Asynchronous 7-Bit Binary Counters 14-CDIP -55 to 125 | Texas Instruments | CD74HC4024E vs 8601201CA |