-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC154EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC154EE4
Texas Instruments
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.75 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for CD74HC154EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC154EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC154J | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, DIP-24, Decoder/Driver | National Semiconductor Corporation | CD74HC154EE4 vs MM54HC154J |
MM54HC154J/883 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP24, DIP-24 | Rochester Electronics LLC | CD74HC154EE4 vs MM54HC154J/883 |
CD54HC154F3A | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP24 | Harris Semiconductor | CD74HC154EE4 vs CD54HC154F3A |
CD74HC154ENE4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-PDIP -55 to 125 | Texas Instruments | CD74HC154EE4 vs CD74HC154ENE4 |
5962-8682201JX | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERDIP-24 | Texas Instruments | CD74HC154EE4 vs 5962-8682201JX |
MM54HC154J | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, DIP-24 | Texas Instruments | CD74HC154EE4 vs MM54HC154J |
5962-8682201JA | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP24, FRIT SEALED, CERDIP-24 | Harris Semiconductor | CD74HC154EE4 vs 5962-8682201JA |
74HC154N | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 0.600 INCH, PLASTIC, MO-015, SOT101-1, SC-509-24, DIP-24, Decoder/Driver | NXP Semiconductors | CD74HC154EE4 vs 74HC154N |
5962-8682201JX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP24, CERDIP-24 | Rochester Electronics LLC | CD74HC154EE4 vs 5962-8682201JX |
M74HC154B1R | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | CD74HC154EE4 vs M74HC154B1R |