-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3609
|
Newark | Inverter, Schmitt Trig, H/S, 14Soic, Logic Family/Base Number:74Hc14, Logic Type:Inverter Schmitt Trigger, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC14M96 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.2050 / $0.3950 | Buy Now |
DISTI #
296-9179-1-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
43075 In Stock |
|
$0.0837 / $0.3800 | Buy Now |
DISTI #
595-CD74HC14M96
|
Mouser Electronics | Inverters Hex Schmitt Trigger RoHS: Compliant | 27796 |
|
$0.0770 / $0.3700 | Buy Now |
DISTI #
J56:1989_00097187
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2249 | Europe - 5000 |
|
$0.0703 / $0.0873 | Buy Now |
DISTI #
V72:2272_07242189
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 15 |
|
$0.0770 / $0.3056 | Buy Now |
|
Bristol Electronics | 1125 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 896 |
|
$0.1734 / $0.5780 | Buy Now |
|
Quest Components | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 17 |
|
$0.5568 / $0.6960 | Buy Now |
|
Quest Components | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 1144 |
|
$0.6000 / $1.5000 | Buy Now |
DISTI #
CD74HC14M96
|
TME | IC: digital, NOT, Ch: 6, CMOS, SMD, SO14, 2÷6VDC, -55÷125°C, reel,tape Min Qty: 3 | 2120 |
|
$0.0910 / $0.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC14M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC14M96
Texas Instruments
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC14M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC14M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC14MG4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HC14M96 vs CD74HC14MG4 |
SN74HC14DRE4 | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | Texas Instruments | CD74HC14M96 vs SN74HC14DRE4 |
CD74HC14MT | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HC14M96 vs CD74HC14MT |
M74HC14RM13TR | Hex Schmitt Inverter | STMicroelectronics | CD74HC14M96 vs M74HC14RM13TR |
CD74HC14M96G4 | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125 | Texas Instruments | CD74HC14M96 vs CD74HC14M96G4 |
CD74HC14M96E4 | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125 | Texas Instruments | CD74HC14M96 vs CD74HC14M96E4 |
933714400653 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | CD74HC14M96 vs 933714400653 |
MM74HC14M | Hex Inverting Schmitt Trigger, 55-TUBE | onsemi | CD74HC14M96 vs MM74HC14M |
SN74HC14QDRG4Q1 | Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | CD74HC14M96 vs SN74HC14QDRG4Q1 |
74HC14D,652 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | CD74HC14M96 vs 74HC14D,652 |