Logic
CD74ACT05QM96G4Q1
Texas Instruments
Description: ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of CD74ACT05QM96G4Q1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74ACT05QM96G4Q1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74ACT05QM96G4Q1 by Texas Instruments

CD74ACT05QM96G4Q1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10.8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74ACT05QM96G4Q1
    Texas Instruments
    ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for CD74ACT05QM96G4Q1

This table gives cross-reference parts and alternative options found for CD74ACT05QM96G4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT05QM96G4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74ACT05ME4 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74ACT05QM96G4Q1 vs CD74ACT05ME4
MC74ACT05DR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74ACT05QM96G4Q1 vs MC74ACT05DR2
MC74ACT05DTR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi CD74ACT05QM96G4Q1 vs MC74ACT05DTR2
CD74ACT05M96 INVERT GATE Intersil Corporation CD74ACT05QM96G4Q1 vs CD74ACT05M96
MC74ACT05DG Hex Inverter with Open-Drain Outputs, SOIC-14 NB, 55-TUBE onsemi CD74ACT05QM96G4Q1 vs MC74ACT05DG
CD74ACT05QM96Q1 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74ACT05QM96G4Q1 vs CD74ACT05QM96Q1
CD74ACT05M96E4 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74ACT05QM96G4Q1 vs CD74ACT05M96E4
CD74ACT05M96 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-SOIC -55 to 125 Texas Instruments CD74ACT05QM96G4Q1 vs CD74ACT05M96
MC74ACT05D ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74ACT05QM96G4Q1 vs MC74ACT05D
MC74ACT05DTR2G Hex Inverter with Open-Drain Outputs, TSSOP-14, 2500-REEL onsemi CD74ACT05QM96G4Q1 vs MC74ACT05DTR2G
Part Number Description Manufacturer Compare
CD74ACT05M 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-SOIC -55 to 125 Texas Instruments CD74ACT05QM96G4Q1 vs CD74ACT05M
CD74ACT05MG4 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74ACT05QM96G4Q1 vs CD74ACT05MG4
MC74ACT05DT ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 onsemi CD74ACT05QM96G4Q1 vs MC74ACT05DT
MC74ACT05DR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74ACT05QM96G4Q1 vs MC74ACT05DR2
CD74ACT05ME4 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74ACT05QM96G4Q1 vs CD74ACT05ME4
MC74ACT05DT ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74ACT05QM96G4Q1 vs MC74ACT05DT
CD74ACT05M96G4 Hex Inverters with Open-Drain Outputs 14-SOIC -55 to 125 Texas Instruments CD74ACT05QM96G4Q1 vs CD74ACT05M96G4
MC74ACT05DTR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi CD74ACT05QM96G4Q1 vs MC74ACT05DTR2
MC74ACT05DTR2G Hex Inverter with Open-Drain Outputs, TSSOP-14, 2500-REEL onsemi CD74ACT05QM96G4Q1 vs MC74ACT05DTR2G
MC74ACT05D ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74ACT05QM96G4Q1 vs MC74ACT05D

Related Parts for CD74ACT05QM96G4Q1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74ACT05QM96G4Q1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74ACT05QM96G4Q1 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74ACT05QM96G4Q1 would you like to use for your alert(s)?
  • Please alert me when CD74ACT05QM96G4Q1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74ACT05QM96G4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74ACT05QM96G4Q1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74ACT05QM96G4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74ACT05QM96G4Q1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74ACT05QM96G4Q1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: