Logic
CD74ACT05M96
Description: 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-SOIC -55 to 125

Overview of CD74ACT05M96 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CD74ACT05M96 Texas Instruments Hex Inverters with Open-Drain Outputs 14-SOIC -55 to 125

Price & Stock for CD74ACT05M96 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD74ACT05M96-ND
DigiKey IC INVERTER OD 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 7331
In Stock
  • 1,154 $0.2600
$0.2600 Buy Now
DISTI # 296-14488-1-ND
DigiKey IC INVERTER OD 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1
In Stock
  • 1 $0.8800
  • 2,500 $0.2689
  • 5,000 $0.2601
  • 7,500 $0.2558
  • 12,500 $0.2510
  • 17,500 $0.2481
  • 25,000 $0.2454
$0.2454 / $0.8800 Buy Now
DISTI # 595-CD74ACT05M96
Mouser Electronics Inverters Hex w/ Open Drain RoHS: Compliant 5319
  • 1 $0.6800
  • 10 $0.5990
  • 100 $0.4590
  • 500 $0.3630
  • 1,000 $0.2900
  • 2,500 $0.2630
  • 5,000 $0.2450
  • 10,000 $0.2360
  • 25,000 $0.2270
$0.2270 / $0.6800 Buy Now
DISTI # 53916722
Verical Inverter 6-Element CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2018 Americas - 1268
  • 19 $0.3757
  • 25 $0.3747
  • 100 $0.3737
  • 250 $0.3700
  • 500 $0.3535
  • 1,000 $0.3231
$0.3231 / $0.3757 Buy Now
Bristol Electronics   4584
RFQ
Bristol Electronics   Min Qty: 7 20
  • 7 $0.7500
$0.7500 Buy Now
Quest Components INVERTER, ACT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 3667
  • 1 $1.1715
  • 1,708 $0.4100
  • 3,659 $0.3515
$0.3515 / $1.1715 Buy Now
Quest Components INVERTER, ACT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 2264
  • 1 $1.1715
  • 342 $0.4686
  • 1,708 $0.4100
$0.4100 / $1.1715 Buy Now
Quest Components INVERTER, ACT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 1213
  • 1 $1.1715
  • 86 $0.5858
  • 342 $0.4686
$0.4686 / $1.1715 Buy Now
Quest Components INVERTER, ACT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 16
  • 1 $1.0000
  • 6 $0.8000
$0.8000 / $1.0000 Buy Now
Rochester Electronics CD74ACT05 Hex Inverters with Open-Drain Outputs RoHS: Compliant Status: Active Min Qty: 1 7331
  • 1 $0.2625
  • 25 $0.2573
  • 100 $0.2468
  • 500 $0.2363
  • 1,000 $0.2231
$0.2231 / $0.2625 Buy Now
DISTI # C1S746204100653
Chip1Stop Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2034
  • 1 $0.2790
$0.2790 Buy Now
DISTI # C1S746202577383
Chip1Stop Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes 1268
  • 10 $0.4420
  • 25 $0.3747
  • 100 $0.3737
  • 250 $0.3700
  • 500 $0.3535
  • 1,000 $0.3250
$0.3250 / $0.4420 Buy Now
LCSC 6 4uA 10.8ns5V50pF 4.5V5.5V SOIC-14 Inverters ROHS 75
  • 1 $0.5953
  • 10 $0.5811
  • 30 $0.5733
  • 100 $0.5639
$0.5639 / $0.5953 Buy Now

CAD Models for CD74ACT05M96 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74ACT05M96 by Texas Instruments

CD74ACT05M96
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
ACT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
10.8 ns
Propagation Delay (tpd)
10.8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.91 mm
Want to compare parts?
  1. CD74ACT05M96
    Texas Instruments
    6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-SOIC -55 to 125
    VS

Alternate Parts for CD74ACT05M96

This table gives cross-reference parts and alternative options found for CD74ACT05M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT05M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74ACT05ME4 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74ACT05M96 vs CD74ACT05ME4
MC74ACT05DR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74ACT05M96 vs MC74ACT05DR2
MC74ACT05DTR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi CD74ACT05M96 vs MC74ACT05DTR2
CD74ACT05M96 INVERT GATE Intersil Corporation CD74ACT05M96 vs CD74ACT05M96
MC74ACT05DG Hex Inverter with Open-Drain Outputs, SOIC-14 NB, 55-TUBE onsemi CD74ACT05M96 vs MC74ACT05DG
CD74ACT05QM96Q1 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74ACT05M96 vs CD74ACT05QM96Q1
CD74ACT05M96E4 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74ACT05M96 vs CD74ACT05M96E4
MC74ACT05D ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74ACT05M96 vs MC74ACT05D
MC74ACT05DTR2G Hex Inverter with Open-Drain Outputs, TSSOP-14, 2500-REEL onsemi CD74ACT05M96 vs MC74ACT05DTR2G
CD74ACT05M96G4 Hex Inverters with Open-Drain Outputs 14-SOIC -55 to 125 Texas Instruments CD74ACT05M96 vs CD74ACT05M96G4
Part Number Description Manufacturer Compare
CD74ACT05M 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-SOIC -55 to 125 Texas Instruments CD74ACT05M96 vs CD74ACT05M
CD74ACT05MG4 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74ACT05M96 vs CD74ACT05MG4
MC74ACT05DT ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 onsemi CD74ACT05M96 vs MC74ACT05DT
CD74ACT05QM96G4Q1 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74ACT05M96 vs CD74ACT05QM96G4Q1
MC74ACT05DR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74ACT05M96 vs MC74ACT05DR2
CD74ACT05ME4 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74ACT05M96 vs CD74ACT05ME4
MC74ACT05DT ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74ACT05M96 vs MC74ACT05DT
CD74ACT05M96G4 Hex Inverters with Open-Drain Outputs 14-SOIC -55 to 125 Texas Instruments CD74ACT05M96 vs CD74ACT05M96G4
MC74ACT05DTR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi CD74ACT05M96 vs MC74ACT05DTR2
MC74ACT05DTR2G Hex Inverter with Open-Drain Outputs, TSSOP-14, 2500-REEL onsemi CD74ACT05M96 vs MC74ACT05DTR2G

Related Parts for CD74ACT05M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74ACT05M96 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74ACT05M96 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74ACT05M96 would you like to use for your alert(s)?
  • Please alert me when CD74ACT05M96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74ACT05M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74ACT05M96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74ACT05M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74ACT05M96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74ACT05M96 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: