Part Details for MC74ACT05DT by Motorola Mobility LLC
Overview of MC74ACT05DT by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT05DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Inverter, ACT Series, 6-Func, 1-Input PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5943 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for MC74ACT05DT
MC74ACT05DT CAD Models
MC74ACT05DT Part Data Attributes
|
MC74ACT05DT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74ACT05DT
Motorola Mobility LLC
ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74ACT05DT
This table gives cross-reference parts and alternative options found for MC74ACT05DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT05DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT05ME4 | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74ACT05DT vs CD74ACT05ME4 |
MC74ACT05DR2 | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT05DT vs MC74ACT05DR2 |
MC74ACT05DTR2 | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74ACT05DT vs MC74ACT05DTR2 |
CD74ACT05M96 | INVERT GATE | Intersil Corporation | MC74ACT05DT vs CD74ACT05M96 |
MC74ACT05DG | Hex Inverter with Open-Drain Outputs, SOIC-14 NB, 55-TUBE | onsemi | MC74ACT05DT vs MC74ACT05DG |
CD74ACT05QM96Q1 | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74ACT05DT vs CD74ACT05QM96Q1 |
CD74ACT05M96E4 | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74ACT05DT vs CD74ACT05M96E4 |
CD74ACT05M96 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-SOIC -55 to 125 | Texas Instruments | MC74ACT05DT vs CD74ACT05M96 |
MC74ACT05D | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT05DT vs MC74ACT05D |
MC74ACT05DTR2G | Hex Inverter with Open-Drain Outputs, TSSOP-14, 2500-REEL | onsemi | MC74ACT05DT vs MC74ACT05DTR2G |